

LED recessed light
230 V
1
LED
LED (monochrome)
35 W
35 W
4500 lm
4500 lm
3000 K
White
Rectangular
Satinised
Incl. ballast
1530 mm
167 mm
160 mm
1547 mm
184 mm
IP20
I
White
Steel
6.2 kg
n.rel.
(L x W x H) 1547.00 x 184.00 x 90.00 mm
No
Yes
3000 K
3000 K
3000 - 3000 K
184.00 mm
90.00 mm
1547.00 mm
90 mm
4500 lm
80-89
230 V
yes
User & Safety Instructions 3150286 Trilux 8230440 8230440 LED recessed light LED (monochrome) LED 35 W White
The necessary accessories are required to use the article as described.