

(L x W x H) 325.00 x 325.00 x 62.50 mm
Square
230 V
1
LED ceiling light
325.00 mm
LED (monochrome)
62.50 mm
325.00 mm
15 W
62.5 mm
15 W
Dimmable
I
IP40
White
Steel plate
1.7 kg
n.rel.
80-89
White
Yes
3000 K
3000 K
3000 K
3000 - 3000 K
1900 lm
1900 lm
1900 lm
325 mm
325 mm
63 mm
230 V
not relevant
User & Safety Instructions 3149199 Trilux 8244751 8244751 LED ceiling light LED (monochrome) 15 W White
The necessary accessories are required to use the article as described.