User & Safety Instructions 3550354 Trilux 8334900 LED escape route lighting
Description
Device mount for E-Line light band system with LED-safety lamp for illuminating surfaces. To use in combination with supporting profile E-Line PRO 078...13 LV. For use in combination with an emergency lighting system type INOTEC with 24 V final circuit. Execution of monitoring in the form of a single light monitoring with detailed clear text / target location indication. Design according to DIN VDE 0108 - 100, IEC 60598-1, IEC 60598-2-22, DIN 4844 and EN 1838. As single or light band lamp for direct ceiling mounting as well as suspended mounting by means of accessories to be ordered separately. Device carrier in the light band can be positioned freely. Attachment to the supporting profile by tool-free operable stainless steel snap locks. With mechanical incorrect mounting protection. The correct mounting of the device carrier with the support profile is confirmed by a click-in sound. Optical system with optimized light distribution from medium heights (2.5 - 6 m). With balanced wide beam of light intensity distribution. Maximum light point distance in case of flat illumination with 1 lx according to EN 1838 under consideration of a maintenance factor of 0.8: 15.5 m. Light output and light color is fixed. 4-chip LED system for maximum security. Rated light current , Rated power , Light color , Similar color temperature (CCT) , General color rendering index (CRI) Ra > 70. Color location tolerance (initial Macadam) = 3 SDCM The light source is interchangeable according to the eco-design requirements (VO (EU) 2019/2020). Device carrier made of steel sheet. Black coating on the surface (similar to RAL 9005). Length of device carrier 368 mm. Permissible ambient temperature (ta): - +. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: , Test temperature of glow wire test according to IEC 60695-2-11: 650 °C. Weighs 0.4 kg Self-activating electrical connection through contact pins with phase selection. The phase selection is done without any tools. . The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Freely programmable switching method for standby light and continuous light of each individual lamp without a separate bus line. Addressing with fixed ID without manual addressing. Lights can be switched on and dimmed individually via the control unit of the system. High functional reliability through compliance with international standards for safety and working methods, electromagnetic compatibility and noise immunity. The lamp is Monitoring Ready (MOR) and provides lamp data for monitoring or predictive maintenance. It is therefore compatible with the TRILUX digital services (Energy Monitoring and Light Monitoring). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.
This text is machine translated.
Description
Device mount for E-Line light band system with LED-safety lamp for illuminating surfaces. To use in combination with supporting profile E-Line PRO 078...13 LV. For use in combination with an emergency lighting system type INOTEC with 24 V final circuit. Execution of monitoring in the form of a single light monitoring with detailed clear text / target location indication. Design according to DIN VDE 0108 - 100, IEC 60598-1, IEC 60598-2-22, DIN 4844 and EN 1838. As single or light band lamp for direct ceiling mounting as well as suspended mounting by means of accessories to be ordered separately. Device carrier in the light band can be positioned freely. Attachment to the supporting profile by tool-free operable stainless steel snap locks. With mechanical incorrect mounting protection. The correct mounting of the device carrier with the support profile is confirmed by a click-in sound. Optical system with optimized light distribution from medium heights (2.5 - 6 m). With balanced wide beam of light intensity distribution. Maximum light point distance in case of flat illumination with 1 lx according to EN 1838 under consideration of a maintenance factor of 0.8: 15.5 m. Light output and light color is fixed. 4-chip LED system for maximum security. Rated light current , Rated power , Light color , Similar color temperature (CCT) , General color rendering index (CRI) Ra > 70. Color location tolerance (initial Macadam) = 3 SDCM The light source is interchangeable according to the eco-design requirements (VO (EU) 2019/2020). Device carrier made of steel sheet. Black coating on the surface (similar to RAL 9005). Length of device carrier 368 mm. Permissible ambient temperature (ta): - +. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: , Test temperature of glow wire test according to IEC 60695-2-11: 650 °C. Weighs 0.4 kg Self-activating electrical connection through contact pins with phase selection. The phase selection is done without any tools. . The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Freely programmable switching method for standby light and continuous light of each individual lamp without a separate bus line. Addressing with fixed ID without manual addressing. Lights can be switched on and dimmed individually via the control unit of the system. High functional reliability through compliance with international standards for safety and working methods, electromagnetic compatibility and noise immunity. The lamp is Monitoring Ready (MOR) and provides lamp data for monitoring or predictive maintenance. It is therefore compatible with the TRILUX digital services (Energy Monitoring and Light Monitoring). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.