Energy efficiency class of light source according to EU directive 2019/2015: Not required
Light color: White
Constant luminous flux regulation: No.
Colour temperature: 3000 K
Color Rendering Index CRI: 80-89
Adjustable color temperature: No.
Luminous flux can be set: Stages
Height/depth 60 mm
Compatible with Apple HomeKit: No.
Compatible with Google Assistant: No.
Compatible with Amazon Alexa: No.
IFTTT support available: No.
Suitable for mounting on a panel: No.
Suitable for panel mounting: Yes
Suitable for wall mounting: No.
Suitable for suspended engine mounting: No.
Suitable for ceiling mounting: No.
Suitable for traverse installation: No.
Suitable for cable system: No.
Adjustable: Not adjustable
With motion detector: No.
With light sensor: No.
With bulb: Yes
Suitable for the number of bulbs: 1
Housing color: White
Surface brushed: No.
With operating device: Yes
Removable operating device: Yes
Dimmer 0-10 V: No
Dimmer 1-10 V: No
DALI-2 dimming: Yes
DALI dimming: Yes
Dimmer DMX: No
Dimmer DSI: No.
Dimmer potentiometer (built-in): No.
Dimming LineSwitch: No.
Dimmer manufacturer-specific: No.
Mains voltage modulation dimming: No.
Dimming Phase section: No.
Dimming leading edge: No.
Dimming programmable: No.
Dim. RF: No.
Dimming Sine Wave Reduction: No.
Dimming Touch and Dim: No.
Zigbee dimming: No.
Dimming with Push-button: Yes
Without dimmer function: No.
Reflector: Other
Light distribution: Symmetric
Light emission: Direct
Max. System power 11.5 W
Luminous flux: 2000 lm
Rated light current according to IEC 62722-2-1: 1400 lm
Installation height/depth 70 mm
Installation diameter 120 mm
Covering of the lamp with thermal insulation material is possible: No.
Operation via Bluetooth: No.
Outer diameter: 140 mm
Suitable for screen workstations according to EN 12464-1: No.
Cover material: Other
Light distributor: Reflector
Color consistency (McAdam ellipse): SDCM3
Ambient temperature according IEC62722-2-1: 25°C.
Integrated emergency power supply: No.
Light output 122 lm/W
Power factor 0.9
Suitable for pedestal-/floor mounting: No.
Suitable for rail mounting: No.
Version: Other
S/N ratio (THD): 10
Lamp with limited surface temperature "D-sign": No.
Filament testing according to IEC 60695-2-11:650°C - 30 s.
Photobiological safety according to EN 62471: RG0
Max. Number of lights circuit breaker B16: 93
Max. Number of lamps line circuit breakers C16: 93
Flicker value PST LM: 0.1
Strobe effect value SVM: 0.1
Product type
LED recessed light
n.rel.
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3546873 Trilux 8382151 Amatris G4 #8382151 LED recessed light
Description
Round LED downlight with white reflector. Installation without tools by rapid assembly springs. With closed, prismatic PMMA diffuser. Reflector white painted. With symmetric narrow beam distribution of light intensity. Light current can be set in 3 levels. Rated light current 1400 lm - 2000 lm, rated power 11.5 W - 16 W, maximum light yield 125 lm/W. Light color: Warm white, similar color temperature (CCT) 3000 K, general color reproduction index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. Rated service life L70/B50 (TQ 25 °C) = 60,000 h. The light source can be replaced according to the eco-design requirements (EU) 2019/2020). Ceiling ring and heatsink made of die-cast aluminum. White powder-coated ceiling ring (similar to RAL 9016). Includes decorative ring to accommodate fitting. Outer dimensions of ceiling ring Ø 140 mm, light height 60 mm. Permissible ambient temperature (ta): 25 °C - +. Weight: 0.5 kg With electronic operating device, digitally dimmable (DALI). Operating device in accordance with DALI 2 standard (EN 62386). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Separate operating device with integrated strain relief. The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking.
This text is machine translated.
Description
Round LED downlight with white reflector. Installation without tools by rapid assembly springs. With closed, prismatic PMMA diffuser. Reflector white painted. With symmetric narrow beam distribution of light intensity. Light current can be set in 3 levels. Rated light current 1400 lm - 2000 lm, rated power 11.5 W - 16 W, maximum light yield 125 lm/W. Light color: Warm white, similar color temperature (CCT) 3000 K, general color reproduction index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. Rated service life L70/B50 (TQ 25 °C) = 60,000 h. The light source can be replaced according to the eco-design requirements (EU) 2019/2020). Ceiling ring and heatsink made of die-cast aluminum. White powder-coated ceiling ring (similar to RAL 9016). Includes decorative ring to accommodate fitting. Outer dimensions of ceiling ring Ø 140 mm, light height 60 mm. Permissible ambient temperature (ta): 25 °C - +. Weight: 0.5 kg With electronic operating device, digitally dimmable (DALI). Operating device in accordance with DALI 2 standard (EN 62386). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Separate operating device with integrated strain relief. The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking.
This text is machine translated.
What kind of Flush Mount Lighting are you looking for?