• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9002015512 SNSRC7MRX LED recessed/surface-mount light LED (monochrome) Built-in LED 28 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 28 W Total luminous flux= 2600 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

28 W

28 W

Total luminous flux

2600 lm

4000 K

Colour

Neutral white

Radiation angle

80°

Light features

Pivoted

Ceiling mount option

Dimmable

Recess diameter

210 mm

Recess depth

127 mm

Outside Ø

228 mm

IP20

Protection class

II

Factory colour

White

Material

Aluminium

n.rel.

Dim

(Ø x H) 228 mm x 129.5 mm

Light bulb included

Yes

Colour temperature range

4000 K

Height

129.5 mm

(Ø)

228 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2748073 Trilux 9002015512 SNSRC7MRX LED recessed/surface-mount light LED (monochrome) Built-in LED 28 W White

User & Safety Instructions

User & Safety Instructions 2748073 Trilux 9002015512 SNSRC7MRX LED recessed/surface-mount light LED (monochrome) Built-in LED 28 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.