• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9002015514 SNSQD5MRV#9002015514 LED recessed/surface-mount light LED (monochrome) Built-in LED 21 W Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 21 W Total luminous flux= 2000 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

21 W

21 W

2.000 lm

Total luminous flux

2000 lm

4000 K

Colour

Neutral white

Type

Square

Radiation angle

40°

Light features

Dimmable

External length

149 mm

External width

149 mm

IP20

Protection class

I

Factory colour

Grey

Material

Aluminium

n.rel.

Dim

(L x W x H) 150 x 149 x 175 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature range

4000 K (max)

Width

149 mm

Height

175 mm

Length

150 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2747953 Trilux 9002015514 SNSQD5MRV#9002015514 LED recessed/surface-mount light LED (monochrome) Built-in LED 21 W Grey

User & Safety Instructions

User & Safety Instructions 2747953 Trilux 9002015514 SNSQD5MRV#9002015514 LED recessed/surface-mount light LED (monochrome) Built-in LED 21 W Grey

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.