• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9002015521 SNSRC3SRF LED recessed/surface-mount light LED (monochrome) Built-in LED 15 W Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED downlight 3000K DALI SNSRC3SRF#9002015521

  • Power= 15 W Total luminous flux= 1400 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

15 W

15 W

Total luminous flux

1400 lm

3000 K

Colour

Warm white

Radiation angle

20°

Light features

Pivoted

Ceiling mount option

Dimmable

Recess diameter

100 mm

Recess depth

98 mm

Outside Ø

109 mm

IP20

Protection class

II

Factory colour

Grey

Material

Aluminium

n.rel.

Dim

(Ø x H) 109 mm x 100.5 mm

Light bulb included

Yes

Colour temperature range

3000 K

Height

100.5 mm

(Ø)

109 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2747380 Trilux 9002015521 SNSRC3SRF LED recessed/surface-mount light LED (monochrome) Built-in LED 15 W Grey

User & Safety Instructions

User & Safety Instructions 2747380 Trilux 9002015521 SNSRC3SRF LED recessed/surface-mount light LED (monochrome) Built-in LED 15 W Grey

Description

Compact LED Downlight in a circular design. Flush-mounted downlight with frame for sawn ceiling openings. Ceiling cut-out dimension Ø 100 mm. Cleaning plates for installation in existing ceiling openings with unsuitable dimensions are available as accessories to be ordered separately. Installation depth greater than = 98 mm, lamp height 101 mm. With black coated plastic reflector. Colour of the ceiling mounting frame: Black. Light distribution characteristic and half-value angle: 36° flood Limitation of direct glare in accordance with UGR 19. With a LED module. Lamp current 1,400 lm, power rating 15 W, light light output 93 lm/W. Light color: Warm white, similar color temperature (CCT) 3000 K, general color reproduction index (CRI) Ra= 90. Color site tolerance (initial Macadam) = 3 SDCM corresponds to a very high color consistency of the LED in the application. Average lifetime L90(TQ 25 °C) = 50,000 h, average life L80(TQ 25 °C) = 70,000 h. Permissible ambient temperature (ta): -20°C - +25°C. Housing and heatsink made of die-cast aluminum. Protection class (EN 61140) II, protection class (DIN EN 60529) IP20. Shock resistance according to IEC 62262:IK02/0.2 J, glow wire test according to IEC 60695-2-11:850°C. With 5-pin terminal up to 2.5 mm² for mains connection as well as separate 5-pin line forwarding box. The mains-side connection of the ballast is done by means of connection clamps. With electronic ballast, digitally dimmable (DALI). Switch and dimmable light using button function with DALI control terminals (Touch DIM). Possible dimming range: 1...100%. Live link ready. This lamp meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.