• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9002015522 SNSQC5HRV LED recessed/surface-mount light LED (monochrome) Built-in LED 22 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED downlight 3000K DALI SNSQC5HRV#9002015522

  • Power= 22 W Total luminous flux= 2000 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

22 W

22 W

Total luminous flux

2000 lm

3000 K

Colour

Warm white

Radiation angle

40°

Light features

Pivoted

Ceiling mount option

Dimmable

Recess length

150 mm

Recess width

150 mm

Recess depth

130 mm

External length

165 mm

External width

165 mm

IP20

Protection class

II

Factory colour

White

Material

Aluminium

n.rel.

Dim

(W x H) 165 mm x 132.5 mm

Light bulb included

Yes

Colour temperature range

3000 K

Width

165 mm

Height

132.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2747848 Trilux 9002015522 SNSQC5HRV LED recessed/surface-mount light LED (monochrome) Built-in LED 22 W White

User & Safety Instructions

User & Safety Instructions 2747848 Trilux 9002015522 SNSQC5HRV LED recessed/surface-mount light LED (monochrome) Built-in LED 22 W White

Description

Compact LED Downlight in square design. Flush-mounted downlight with frame for sawn ceiling openings. Installation without tools by quick mounting clamp. Square ceiling cut-out measure 150 mm. Installation depth greater than = 130 mm, lamp height 133 mm. With high-gloss vapor-deposited plastic reflector. Colour of the ceiling mounting frame: White. Light distribution characteristics and half-value angle: 60° Very Wide Flood. Light steering through collimator/lens technology. Limitation of direct glare in accordance with UGR 19. With a LED module. Lamp current 2,000 lm, power rating 22 W, light light output 90 lm/W. Light color: Warm white, similar color temperature (CCT) 3000 K, general color reproduction index (CRI) Ra= 90. Color site tolerance (initial Macadam) = 3 SDCM corresponds to a very high color consistency of the LED in the application. Average lifetime L90(TQ 25 °C) = 50,000 h, average life L80(TQ 25 °C) = 70,000 h. Permissible ambient temperature (ta): -20°C - +25°C. Housing and heatsink made of die-cast aluminum. Protection class (EN 61140) II, protection class (DIN EN 60529) IP20. Shock resistance according to IEC 62262:IK02/0.2 J, glow wire test according to IEC 60695-2-11:850°C. With 5-pin terminal up to 2.5 mm² for mains connection as well as separate 5-pin line forwarding box. The mains-side connection of the ballast is done by means of connection clamps. With electronic ballast, digitally dimmable (DALI). Switch and dimmable light using button function with DALI control terminals (Touch DIM). Possible dimming range: 1...100%. Live link ready. The light is silicon-free. This lamp meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.