• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9002015529 SNSQC1SRM LED recessed/surface-mount light LED (monochrome) Built-in LED 11 W Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 11 W Total luminous flux= 700 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

11 W

11 W

Total luminous flux

700 lm

4000 K

Colour

Neutral white

Radiation angle

20°

Light features

Pivoted

Ceiling mount option

Dimmable

Recess length

68 mm

Recess width

68 mm

Recess depth

80 mm

External length

75 mm

External width

75 mm

IP20

Protection class

II

Factory colour

Black

Material

Aluminium

n.rel.

Dim

(W x H) 75 mm x 82.5 mm

Light bulb included

Yes

Colour temperature range

4000 K

Width

75 mm

Height

82.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2748655 Trilux 9002015529 SNSQC1SRM LED recessed/surface-mount light LED (monochrome) Built-in LED 11 W Black

User & Safety Instructions

User & Safety Instructions 2748655 Trilux 9002015529 SNSQC1SRM LED recessed/surface-mount light LED (monochrome) Built-in LED 11 W Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.