• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9002015597 9002015597 LED recessed/surface-mount light LED (monochrome) Built-in LED 38 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED downlight 3000K WS SNS RT7 #9002015597

  • Power= 38 W Total luminous flux= 3700 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

38 W

38 W

3700 lm

Total luminous flux

3700 lm

3000 K

Colour

Warm white

Type

Circular

Radiation angle

40°

Light features

Pivoted

Ceiling mount option

Dimmable

Recess diameter

214 mm

Recess length

214 mm

Recess width

214 mm

Recess depth

130 mm

Outside Ø

204 mm

External length

204 mm

External width

204 mm

IP20

Protection class

II

Factory colour

White

Material

Aluminium

n.rel.

Dim

(Ø x H) 204 mm x 130 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Width

204 mm

Height

130 mm

Length

204 mm

Depth

130 mm

(Ø)

204 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2755388 Trilux 9002015597 9002015597 LED recessed/surface-mount light LED (monochrome) Built-in LED 38 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.