• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9002015629 SNSQC3WRF LED recessed/surface-mount light LED (monochrome) Built-in LED 15 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED downlight 3000K DALI SNSQC3WRF#9002015629

  • Power= 15 W Total luminous flux= 1400 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

15 W

15 W

Total luminous flux

1400 lm

3000 K

Colour

Warm white

Radiation angle

20°

Light features

Pivoted

Ceiling mount option

Dimmable

Recess length

100 mm

Recess width

100 mm

Recess depth

98 mm

External length

109 mm

External width

109 mm

IP20

Protection class

II

Factory colour

White

Material

Aluminium

n.rel.

Dim

(W x H) 109 mm x 100.5 mm

Light bulb included

Yes

Colour temperature range

3000 K

Width

109 mm

Height

100.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2747617 Trilux 9002015629 SNSQC3WRF LED recessed/surface-mount light LED (monochrome) Built-in LED 15 W White

User & Safety Instructions

User & Safety Instructions 2747617 Trilux 9002015629 SNSQC3WRF LED recessed/surface-mount light LED (monochrome) Built-in LED 15 W White

Description

Compact LED Downlight in square design. Flush-mounted downlight with frame for sawn ceiling openings. Square ceiling cut-out measure 100 mm. Installation depth greater than = 98 mm, lamp height 101 mm. With white coated plastic reflector. Colour of the ceiling mounting frame: White. Light distribution characteristic and half-value angle: 36° flood Limitation of direct glare in accordance with UGR 19. With a LED module. Lamp current 1,400 lm, power rating 15 W, light light output 93 lm/W. Light color: Warm white, similar color temperature (CCT) 3000 K, general color reproduction index (CRI) Ra= 90. Color site tolerance (initial Macadam) = 3 SDCM corresponds to a very high color consistency of the LED in the application. Average lifetime L90(TQ 25 °C) = 50,000 h, average life L80(TQ 25 °C) = 70,000 h. Permissible ambient temperature (ta): -20°C - +25°C. Housing and heatsink made of die-cast aluminum. Protection class (EN 61140) II, protection class (DIN EN 60529) IP20. Shock resistance according to IEC 62262:IK02/0.2 J, glow wire test according to IEC 60695-2-11:850°C. With 5-pin terminal up to 2.5 mm² for mains connection as well as separate 5-pin line forwarding box. The mains-side connection of the ballast is done by means of connection clamps. With electronic ballast, digitally dimmable (DALI). Switch and dimmable light using button function with DALI control terminals (Touch DIM). Possible dimming range: 1...100%. Live link ready. This lamp meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.