• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9002015662 SNSRC5HRV LED recessed/surface-mount light LED (monochrome) Built-in LED 21 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 21 W Total luminous flux= 2000 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

21 W

21 W

Total luminous flux

2000 lm

4000 K

Colour

Neutral white

Radiation angle

40°

Light features

Pivoted

Ceiling mount option

Dimmable

Recess diameter

150 mm

Recess depth

130 mm

Outside Ø

165 mm

IP20

Protection class

II

Factory colour

White

Material

Aluminium

n.rel.

Dim

(Ø x H) 165 mm x 132.5 mm

Light bulb included

Yes

Colour temperature range

4000 K

Height

132.5 mm

(Ø)

165 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2748071 Trilux 9002015662 SNSRC5HRV LED recessed/surface-mount light LED (monochrome) Built-in LED 21 W White

User & Safety Instructions

User & Safety Instructions 2748071 Trilux 9002015662 SNSRC5HRV LED recessed/surface-mount light LED (monochrome) Built-in LED 21 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.