• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9002015667 9002015667 LED recessed/surface-mount light LED (monochrome) Built-in LED 18 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED downlight 4000K DALI white SNS RT5 #9002015667

  • Power= 18 W Total luminous flux= 2000 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

18 W

18 W

2000 lm

Total luminous flux

2000 lm

4000 K

Colour

Neutral white

Type

Circular

Radiation angle

40°

Light features

Pivoted

Ceiling mount option

Dimmable

Recess diameter

154 mm

Recess depth

133 mm

Outside Ø

145 mm

External length

145 mm

External width

145 mm

IP20

Protection class

II

Factory colour

White

Material

Aluminium

n.rel.

Dim

(Ø x H) 145 mm x 133 mm

Yes

Light bulb included

Yes

Colour temperature range

4000 K

Height

133 mm

Depth

133 mm

(Ø)

145 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2755505 Trilux 9002015667 9002015667 LED recessed/surface-mount light LED (monochrome) Built-in LED 18 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.