• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9002015853 SNSQC5MRV LED recessed/surface-mount light LED (monochrome) Built-in LED 23 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 23 W Total luminous flux= 2600 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

23 W

23 W

Total luminous flux

2600 lm

4000 K

Colour

Neutral white

Radiation angle

40°

Light features

Pivoted

Ceiling mount option

Dimmable

Recess length

150 mm

Recess width

150 mm

Recess depth

130 mm

External length

165 mm

External width

165 mm

IP20

Protection class

II

Factory colour

White

Material

Aluminium

n.rel.

Dim

(W x H) 165 mm x 132.5 mm

Light bulb included

Yes

Colour temperature range

4000 K

Width

165 mm

Height

132.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2748323 Trilux 9002015853 SNSQC5MRV LED recessed/surface-mount light LED (monochrome) Built-in LED 23 W White

User & Safety Instructions

User & Safety Instructions 2748323 Trilux 9002015853 SNSQC5MRV LED recessed/surface-mount light LED (monochrome) Built-in LED 23 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.