• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9002015864 SNSQD7MRV LED recessed/surface-mount light LED (monochrome) Built-in LED 23 W Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED downlight 4000K DALI SNSQD7MRV#9002015864

  • Power= 23 W Total luminous flux= 2600 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

23 W

23 W

2600 lm

Total luminous flux

2600 lm

4000 K

Colour

Neutral white

Type

Square

Radiation angle

40°

Light features

Dimmable

External length

206 mm

External width

206 mm

IP20

Protection class

I

Factory colour

Black

Material

Aluminium

n.rel.

Dim

(L x W x H) 210 x 206 x 175 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

206 mm

Height

175 mm

Length

210 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2748324 Trilux 9002015864 SNSQD7MRV LED recessed/surface-mount light LED (monochrome) Built-in LED 23 W Black

User & Safety Instructions

User & Safety Instructions 2748324 Trilux 9002015864 SNSQD7MRV LED recessed/surface-mount light LED (monochrome) Built-in LED 23 W Black

Description

Compact LED Downlight in square design. Downlight for ceiling mounting. Floor stands (L x B) 210 x 210 mm Lamp height 175 mm. With matt, glossy, metalized plastic reflector. Light body color: Black. Light distribution characteristics and half-value angle: 60° Very Wide Flood. Light steering through collimator/lens technology. Limitation of direct glare in accordance with UGR 19. With a LED module. Lamp current 2,600 lm, power rating 23 W, light light output 113 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color reproduction index (CRI) Ra= 80. Color site tolerance (initial Macadam) = 3 SDCM corresponds to a very high color consistency of the LED in the application. Average lifetime L90(TQ 25 °C) = 50,000 h, average life L80(TQ 25 °C) = 70,000 h. Permissible ambient temperature (ta): -20°C - +25°C. Housing and heatsink made of die-cast aluminum. Protection class (EN 61140) I, protection class (DIN EN 60529) IP20. Shock resistance according to IEC 62262:IK02/0.2 J, glow wire test according to IEC 60695-2-11:850°C. With 5-pin terminal up to 2.5 mm² for mains connection as well as separate 5-pin line forwarding box. The mains-side connection of the ballast is done by means of connection clamps. With electronic ballast, digitally dimmable (DALI). Switch and dimmable light using button function with DALI control terminals (Touch DIM). Possible dimming range: 1...100%. Live link ready. This lamp meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.