• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9002015865 SNSQC3SRF LED recessed/surface-mount light LED (monochrome) Built-in LED 15 W Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 15 W Total luminous flux= 1400 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

15 W

15 W

Total luminous flux

1400 lm

3000 K

Colour

Warm white

Radiation angle

20°

Light features

Pivoted

Ceiling mount option

Dimmable

Recess length

100 mm

Recess width

100 mm

Recess depth

98 mm

External length

109 mm

External width

109 mm

IP20

Protection class

II

Factory colour

Grey

Material

Aluminium

n.rel.

Dim

(W x H) 109 mm x 100.5 mm

Light bulb included

Yes

Colour temperature range

3000 K

Width

109 mm

Height

100.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2755372 Trilux 9002015865 SNSQC3SRF LED recessed/surface-mount light LED (monochrome) Built-in LED 15 W Grey

User & Safety Instructions

User & Safety Instructions 2755372 Trilux 9002015865 SNSQC3SRF LED recessed/surface-mount light LED (monochrome) Built-in LED 15 W Grey

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.