• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9002016099 9002016099 LED recessed/surface-mount light LED (monochrome) Built-in LED 19 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED downlight 3000K DALI WS SNS RC7 #9002016099

  • Power= 19 W Total luminous flux= 2000 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

19 W

19 W

2000 lm

Total luminous flux

2000 lm

3000 K

Colour

Warm white

Type

Circular

Radiation angle

80°

Light features

Pivoted

Ceiling mount option

Dimmable

Recess diameter

210 mm

Recess width

210 mm

Recess depth

127 mm

Outside Ø

228 mm

External width

228 mm

IP20

Protection class

II

Factory colour

White

Material

Aluminium

n.rel.

Dim

(Ø x H) 228 mm x 129.5 mm

Yes

Light bulb included

Yes

Colour temperature range

3000 K

Height

129.5 mm

Depth

129.5 mm

(Ø)

228 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2748626 Trilux 9002016099 9002016099 LED recessed/surface-mount light LED (monochrome) Built-in LED 19 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.