• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9002016229 9002016229 LED recessed/surface-mount light LED (monochrome) Built-in LED 24 W Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED downlight 830, DALI, silver SNS RC7 #9002016229

  • Power= 24 W Total luminous flux= 2600 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

24 W

24 W

2600 lm

Total luminous flux

2600 lm

3000 K

Colour

Warm white

Type

Circular

Radiation angle

40°

Light features

Pivoted

Ceiling mount option

Dimmable

Recess diameter

210 mm

Recess length

127 mm

Recess depth

127 mm

Outside Ø

228 mm

IP20

Protection class

II

Factory colour

Silver

Material

Aluminium

n.rel.

Dim

(Ø x H) 228 mm x 129.5 mm

Yes

Light bulb included

Yes

Colour temperature range

3000 K

Height

129.5 mm

Depth

129.5 mm

(Ø)

228 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2748350 Trilux 9002016229 9002016229 LED recessed/surface-mount light LED (monochrome) Built-in LED 24 W Silver

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.