• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9002016244 9002016244 LED recessed/surface-mount light LED (monochrome) Built-in LED 13 W Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED downlight 840, DALI, silver SNS RC5 #9002016244

  • Power= 13 W Total luminous flux= 1400 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

13 W

13 W

1400 lm

Total luminous flux

1400 lm

4000 K

Colour

Neutral white

Type

Circular

Radiation angle

40°

Light features

Pivoted

Ceiling mount option

Dimmable

Recess diameter

150 mm

Recess width

150 mm

Recess depth

130 mm

Outside Ø

165 mm

External width

165 mm

IP20

Protection class

II

Factory colour

Silver

Material

Aluminium

n.rel.

Dim

(Ø x H) 165 mm x 132.5 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

165 mm

Height

132.5 mm

Depth

132.5 mm

(Ø)

165 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2748671 Trilux 9002016244 9002016244 LED recessed/surface-mount light LED (monochrome) Built-in LED 13 W Silver

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.