
1/2
LED device mount
220 V
240 V
1
LED (monochrome)
50 W
50 W
3000 K
White
8000 lm
8000 lm
Incl. ballast
IP20
IP20
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
80-89
3000 K
3000 K
3000 - 3000 K
62 mm
50 mm
1474 mm
Yes
80°
yes
Datasheet 2604516 Trilux 9002018036 7651 LVW #9002018036 LED device mount 50 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2604516 Trilux 9002018036 7651 LVW #9002018036 LED device mount 50 W LED (monochrome) White 1 pc(s)