• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9002019834 9002019834 LED recessed/surface-mount light LED (monochrome) Built-in LED 19 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED downlight 4000K DALI WS SNS RH5- #9002019834

  • Power= 19 W Total luminous flux= 2000 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

19 W

19 W

2000 lm

Total luminous flux

2000 lm

4000 K

Colour

Neutral white

Type

Circular

Radiation angle

40°

Light features

Dimmable

Outside Ø

149 mm

IP20

Protection class

I

Factory colour

White

Material

Aluminium

n.rel.

Dim

(Ø x H) 149 mm x 175 mm

Yes

Light bulb included

Yes

Colour temperature range

4000 K

Height

175 mm

Depth

175 mm

(Ø)

149 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2747465 Trilux 9002019834 9002019834 LED recessed/surface-mount light LED (monochrome) Built-in LED 19 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.