
1/2
LED recessed light
220 V
240 V
1
w/o
LED (monochrome)
19 W
2000 lm
3000 K
White
40°
Ceiling mount option
Recess mount option
210 mm
210 mm
127 mm
IP20
II
White
Aluminium
n.rel.
(L x W x H) 228 x 228 x 129.5 mm
Yes
3000 K
228 mm
129.5 mm
228 mm
80-89
not relevant
Datasheet 2605722 Trilux 9002020351 SNS QC7 #9002020351 LED recessed light LED (monochrome) w/o 19 W White
User & Safety Instructions 2605722 Trilux 9002020351 SNS QC7 #9002020351 LED recessed light LED (monochrome) w/o 19 W White
The necessary accessories are required to use the article as described.