• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9002020398 SNS RC5 #9002020398 LED recessed light LED (monochrome) w/o 13 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 13 W Total luminous flux= 1500 lm Colour temperature= 4000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

220 V

240 V

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

13 W

Total luminous flux

1500 lm

4000 K

Colour

White

Radiation angle

80°

Light features

Ceiling mount option

Recess mount option

Recess diameter

150 mm

Recess depth

130 mm

Outside Ø

165 mm

IP20

Protection class

II

Factory colour

White

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature range

4000 K

Height

132.5 mm

Colour rendering index

80-89

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2605720 Trilux 9002020398 SNS RC5 #9002020398 LED recessed light LED (monochrome) w/o 13 W White

User & Safety Instructions

User & Safety Instructions 2605720 Trilux 9002020398 SNS RC5 #9002020398 LED recessed light LED (monochrome) w/o 13 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.