
1/2
LED recessed light
220 V
240 V
1
w/o
LED (monochrome)
23 W
2600 lm
4000 K
White
40°
Ceiling mount option
Recess mount option
210 mm
210 mm
127 mm
IP20
II
White
Aluminium
n.rel.
(L x W x H) 228 x 228 x 129.5 mm
Yes
4000 K
228 mm
129.5 mm
228 mm
80-89
yes
Datasheet 2607443 Trilux 9002020429 SNS QC7 #9002020429 LED recessed light LED (monochrome) w/o 23 W White
User & Safety Instructions 2607443 Trilux 9002020429 SNS QC7 #9002020429 LED recessed light LED (monochrome) w/o 23 W White
The necessary accessories are required to use the article as described.