• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9002020608 9002020608 LED recessed/surface-mount light LED (monochrome) Built-in LED 9.5 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED downlight 930, ws SNSRC3MR#9002020608

  • Power= 9.5 W Total luminous flux= 800 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

9.5 W

9.5 W

800 lm

Total luminous flux

800 lm

3000 K

Colour

Warm white

Type

Circular

Radiation angle

20°

Light features

Pivoted

Ceiling mount option

Recess diameter

100 mm

Recess width

100 mm

Recess depth

98 mm

Outside Ø

109 mm

IP20

Protection class

II

Factory colour

White

Material

Aluminium

n.rel.

Dim

(Ø x H) 109 mm x 100.5 mm

No

Light bulb included

Yes

Colour temperature range

3000 K

Width

109 mm

Height

100.5 mm

Depth

100.5 mm

(Ø)

109 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2747490 Trilux 9002020608 9002020608 LED recessed/surface-mount light LED (monochrome) Built-in LED 9.5 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.