• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9002020700 SNS QT3 #9002020700 LED recessed light LED (monochrome) w/o 14 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 14 W Total luminous flux= 1500 lm Colour temperature= 4000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

220 V

240 V

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

14 W

Total luminous flux

1500 lm

4000 K

Colour

White

Radiation angle

40°

Light features

Ceiling mount option

Recess mount option

Dimmable

Recess length

104 mm

Recess width

104 mm

Recess depth

101 mm

IP20

Protection class

II

Factory colour

White

Material

Aluminium

n.rel.

Dim

(L x W x H) 93 x 93 x 101 mm

Light bulb included

Yes

Colour temperature range

4000 K

Width

93 mm

Height

101 mm

Length

93 mm

Colour rendering index

90-100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2603407 Trilux 9002020700 SNS QT3 #9002020700 LED recessed light LED (monochrome) w/o 14 W White

User & Safety Instructions

User & Safety Instructions 2603407 Trilux 9002020700 SNS QT3 #9002020700 LED recessed light LED (monochrome) w/o 14 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.