1/2
LED recessed light
220 V
240 V
1
w/o
LED (monochrome)
26 W
2100 lm
4000 K
White
40°
Ceiling mount option
Recess mount option
150 mm
130 mm
165 mm
IP20
II
Silver
Aluminium
n.rel.
Yes
4000 K
132.5 mm
90-100
not relevant
Datasheet 2605724 Trilux 9002020887 SNSRC5MRW20-940ET03 LED recessed light LED (monochrome) w/o 26 W Silver
User & Safety Instructions 2605724 Trilux 9002020887 SNSRC5MRW20-940ET03 LED recessed light LED (monochrome) w/o 26 W Silver
The necessary accessories are required to use the article as described.