
1/2
LED recessed light
220 V
240 V
1
w/o
LED (monochrome)
18 W
2000 lm
4000 K
White
40°
Ceiling mount option
Recess mount option
Dimmable
150 mm
150 mm
130 mm
IP20
II
Silver
Aluminium
n.rel.
(L x W x H) 165 x 165 x 132.5 mm
Yes
4000 K
165 mm
132.5 mm
165 mm
80-89
not relevant
Datasheet 2602833 Trilux 9002021013 SNS QC5 #9002021013 LED recessed light LED (monochrome) w/o 18 W Silver
User & Safety Instructions 2602833 Trilux 9002021013 SNS QC5 #9002021013 LED recessed light LED (monochrome) w/o 18 W Silver
The necessary accessories are required to use the article as described.