
1/2
LED recessed light
220 V
240 V
1
w/o
LED (monochrome)
24 W
2600 lm
3000 K
White
40°
Ceiling mount option
Recess mount option
150 mm
150 mm
130 mm
IP20
II
White
Aluminium
n.rel.
(L x W x H) 165 x 165 x 132.5 mm
Yes
3000 K
165 mm
132.5 mm
165 mm
80-89
yes
Datasheet 2604018 Trilux 9002021052 SNS QC5 #9002021052 LED recessed light LED (monochrome) w/o 24 W White
User & Safety Instructions 2604018 Trilux 9002021052 SNS QC5 #9002021052 LED recessed light LED (monochrome) w/o 24 W White
The necessary accessories are required to use the article as described.