Energy efficiency class of light source according to EU directive 2019/2015: Not required
Light color: White
Constant luminous flux regulation: No.
Colour temperature: 4000 K
Color Rendering Index CRI: 90-100
Adjustable color temperature: No.
Luminous flux can be set: No
Adjustable radiation angle: No.
Height/depth 132.5 mm
Compatible with Apple HomeKit: No.
Compatible with Google Assistant: No.
Compatible with Amazon Alexa: No.
IFTTT support available: No.
Suitable for mounting on a panel: No.
Suitable for panel mounting: Yes
Suitable for wall mounting: No.
Suitable for suspended engine mounting: No.
Suitable for ceiling mounting: Yes
Suitable for traverse installation: No.
Suitable for cable system: No.
Adjustable: Rotation
With motion detector: No.
With light sensor: No.
With bulb: Yes
Suitable for the number of bulbs: 1
Housing color: White
Surface brushed: No.
With operating device: Yes
Removable operating device: Yes
Dimmer 0-10 V: No
Dimmer 1-10 V: No
Dimming DALI-2: No.
DALI dimming: No.
Dimmer DMX: No
Dimmer DSI: No.
Dimmer potentiometer (built-in): No.
Dimming LineSwitch: No.
Dimmer manufacturer-specific: No.
Mains voltage modulation dimming: No.
Dimming Phase section: No.
Dimming leading edge: No.
Dimming programmable: No.
Dim. RF: No.
Dimming Sine Wave Reduction: No.
Dimming Touch and Dim: No.
Zigbee dimming: No.
Dimming with push-button: No.
Without dimming function: Yes
Reflector: Other
Light distribution: Symmetric
Light emission: Direct
Max. System power 19 W
Luminous flux: 2000 lm
Rated light current according to IEC 62722-2-1: 2000 lm
Installation height/depth 130 mm
Installation diameter 150 mm
Coverage of lights possible with heat insulation material: Yes
Operation via Bluetooth: No.
Outer diameter: 165 mm
Workplace training material - EN 12464-1: Yes
Cover material: Other
Light: Focus lens
Color consistency (McAdam ellipse): SDCM3
Ambient temperature according IEC62722-2-1: 25°C.
Integrated emergency power supply: No.
Light output 105 lm/W
Power factor 0.94999999
Suitable for pedestal-/floor mounting: No.
Suitable for rail mounting: Yes
Suitable for clamp mounting: No.
Version: Other
S/N ratio (THD): 14
Lamp with limited surface temperature "D-sign": No.
Filament testing according to IEC 60695-2-11:850°C - 30 s.
Photobiological safety according to EN 62471: RG1
Max. Number of lights circuit breaker B16: 36
Max. Number of lamps line circuit breakers C16: 61
Flicker value PST LM: 0.3
Strobe effect value SVM: 0.3
Product type
LED recessed light
n.rel.
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3546836 Trilux 9002021112 SNS RC5 #9002021112 LED recessed light
Description
Compact LED Downlight in a circular design. Flush-mounted downlight with frame for sawn ceiling openings. Installation without tools by quick mounting clamp. Ceiling cut-out dimension Ø 150 mm. Cleaning plates for installation in existing ceiling openings with unsuitable dimensions are available as accessories to be ordered separately. Installation depth >= 130 mm, light height 133 mm. With white coated plastic reflector. Colour of the ceiling mounting frame: White. Symmetric light distribution characteristic and half-value angle: 60° Very Wide Flood. Light steering through collimator/lens technology. Screen-compatible (BAP) according to EN 12464-1 by limited luminance L = 3000 cd/m2 above 65° limitation of direct glare according to UGR 19. With a LED module. Lamp current 2,000 lm, power rating 19.0 W, light light output 105 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra = 90. Color site tolerance (initial Macadam) = 3 SDCM corresponds to a very high color consistency of the LED in the application. Average lifetime L90(TQ 25 °C) = 50,000 h, average life L80(TQ 25 °C) = 100,000 h. The light source is replaceable according to eco-design requirements (EU) 2019/2020). Permissible ambient temperature (ta): -20°C - +25°C. Housing and heatsink made of die-cast aluminum. Protection class (EN 61140) II, protection class (DIN EN 60529) IP20. Protection class from room: IP54. Shock resistance according to IEC 62262:IK06, test temperature glow wire test in accordance with IEC 60695-2-11:850°C. With 3-pin terminal up to 2.5 mm² for mains connection as well as separate 3-pin line forwarding box. The mains-side connection of the ballast is done by means of connection clamps. With electronic operating device, switchable. The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The light is silicon-free. The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center. For workstations with monitor screens. Offices, corridors, foyers, conference rooms, sales areas, Waiting zones. With Trilux promise of aftersales: The lamp is available 10 years, spare parts (LED module, operating device and optical system) 15 years after date of invoice. We reserve the right to make reasonable changes that serve the purpose of progress.
This text is machine translated.
Description
Compact LED Downlight in a circular design. Flush-mounted downlight with frame for sawn ceiling openings. Installation without tools by quick mounting clamp. Ceiling cut-out dimension Ø 150 mm. Cleaning plates for installation in existing ceiling openings with unsuitable dimensions are available as accessories to be ordered separately. Installation depth >= 130 mm, light height 133 mm. With white coated plastic reflector. Colour of the ceiling mounting frame: White. Symmetric light distribution characteristic and half-value angle: 60° Very Wide Flood. Light steering through collimator/lens technology. Screen-compatible (BAP) according to EN 12464-1 by limited luminance L = 3000 cd/m2 above 65° limitation of direct glare according to UGR 19. With a LED module. Lamp current 2,000 lm, power rating 19.0 W, light light output 105 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra = 90. Color site tolerance (initial Macadam) = 3 SDCM corresponds to a very high color consistency of the LED in the application. Average lifetime L90(TQ 25 °C) = 50,000 h, average life L80(TQ 25 °C) = 100,000 h. The light source is replaceable according to eco-design requirements (EU) 2019/2020). Permissible ambient temperature (ta): -20°C - +25°C. Housing and heatsink made of die-cast aluminum. Protection class (EN 61140) II, protection class (DIN EN 60529) IP20. Protection class from room: IP54. Shock resistance according to IEC 62262:IK06, test temperature glow wire test in accordance with IEC 60695-2-11:850°C. With 3-pin terminal up to 2.5 mm² for mains connection as well as separate 3-pin line forwarding box. The mains-side connection of the ballast is done by means of connection clamps. With electronic operating device, switchable. The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The light is silicon-free. The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center. For workstations with monitor screens. Offices, corridors, foyers, conference rooms, sales areas, Waiting zones. With Trilux promise of aftersales: The lamp is available 10 years, spare parts (LED module, operating device and optical system) 15 years after date of invoice. We reserve the right to make reasonable changes that serve the purpose of progress.
This text is machine translated.
What kind of Flush Mount Lighting are you looking for?