
1/2
LED recessed light
220 V
240 V
1
w/o
LED (monochrome)
19 W
2000 lm
3000 K
White
40°
Ceiling mount option
Recess mount option
Dimmable
150 mm
150 mm
130 mm
IP20
II
Silver
Aluminium
n.rel.
(L x W x H) 165 x 165 x 132.5 mm
Yes
3000 K
165 mm
132.5 mm
165 mm
80-89
not relevant
Datasheet 2599398 Trilux 9002021972 SNS QC5 #9002021972 LED recessed light LED (monochrome) w/o 19 W Silver
User & Safety Instructions 2599398 Trilux 9002021972 SNS QC5 #9002021972 LED recessed light LED (monochrome) w/o 19 W Silver
The necessary accessories are required to use the article as described.