
1/2
LED recessed light
220 V
240 V
1
w/o
LED (monochrome)
26 W
2100 lm
4000 K
White
40°
Ceiling mount option
Recess mount option
Dimmable
150 mm
150 mm
130 mm
IP20
II
White
Aluminium
n.rel.
(L x W x H) 165 x 165 x 132.5 mm
Yes
4000 K
165 mm
132.5 mm
165 mm
90-100
yes
Datasheet 2602834 Trilux 9002022108 SNS QC5 #9002022108 LED recessed light LED (monochrome) w/o 26 W White
User & Safety Instructions 2602834 Trilux 9002022108 SNS QC5 #9002022108 LED recessed light LED (monochrome) w/o 26 W White
The necessary accessories are required to use the article as described.