• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9002023351 9002023351 LED recessed/surface-mount light LED (monochrome) Built-in LED 13 W Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED downlight 830, silver SNS QC5 #9002023351

  • Power= 13 W Total luminous flux= 1400 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

13 W

13 W

1400 lm

Total luminous flux

1400 lm

3000 K

Colour

Warm white

Type

Square

Radiation angle

40°

Light features

Pivoted

Ceiling mount option

Recess length

150 mm

Recess width

150 mm

Recess depth

130 mm

External length

165 mm

External width

165 mm

IP20

Protection class

II

Factory colour

Silver

Material

Aluminium

n.rel.

Dim

(L x W x H) 165 x 165 x 132.5 mm

No

Light bulb included

Yes

Colour temperature range

3000 K

Width

165 mm

Height

132.5 mm

Length

165 mm

Depth

132.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2748672 Trilux 9002023351 9002023351 LED recessed/surface-mount light LED (monochrome) Built-in LED 13 W Silver

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.