• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9002031483 9002031483 LED recessed/surface-mount light LED (monochrome) Built-in LED 19 W Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED downlight 830, DALI, silver SNS QC7 #9002031483

  • Power= 19 W Total luminous flux= 2000 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

19 W

19 W

2000 lm

Total luminous flux

2000 lm

3000 K

Colour

Warm white

Type

Square

Radiation angle

40°

Light features

Pivoted

Ceiling mount option

Dimmable

Recess length

210 mm

Recess width

210 mm

Recess depth

127 mm

External length

228 mm

External width

228 mm

IP20

Protection class

II

Factory colour

Silver

Material

Aluminium

n.rel.

Dim

(L x W x H) 228 x 228 x 129.5 mm

Yes

Light bulb included

Yes

Colour temperature range

3000 K

Width

228 mm

Height

129.5 mm

Length

228 mm

Depth

129.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2748338 Trilux 9002031483 9002031483 LED recessed/surface-mount light LED (monochrome) Built-in LED 19 W Silver

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.