• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9002034444 SNS QC7 #9002034444 LED recessed light LED (monochrome) w/o 24 W Silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 24 W Total luminous flux= 2600 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

220 V

240 V

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

24 W

Total luminous flux

2600 lm

3000 K

Colour

White

Radiation angle

40°

Light features

Ceiling mount option

Recess mount option

Recess length

210 mm

Recess width

210 mm

Recess depth

127 mm

IP20

Protection class

II

Factory colour

Silver

Material

Aluminium

n.rel.

Dim

(L x W x H) 228 x 228 x 129.5 mm

Light bulb included

Yes

Colour temperature range

3000 K

Width

228 mm

Height

129.5 mm

Length

228 mm

Colour rendering index

80-89

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2597686 Trilux 9002034444 SNS QC7 #9002034444 LED recessed light LED (monochrome) w/o 24 W Silver

User & Safety Instructions

User & Safety Instructions 2597686 Trilux 9002034444 SNS QC7 #9002034444 LED recessed light LED (monochrome) w/o 24 W Silver

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.