LED recessed/surface-mount light
230 V
1
Built-in LED
LED (monochrome)
26 W
26 W
2700 lm
2700 lm
6500 K
Daylight white
Circular
40°
Pivoted
Ceiling mount option
Dimmable
210 mm
210 mm
210 mm
127 mm
228 mm
228 mm
228 mm
IP20
I
White
Aluminium
n.rel.
(Ø x H) 228 mm x 129.5 mm
Yes
Yes
6500 K
2700 K
2700 - 6500 K
129.5 mm
129.5 mm
228 mm
yes
User & Safety Instructions 2755427 Trilux 9002043097 9002043097 LED recessed/surface-mount light LED (monochrome) Built-in LED 26 W White
The necessary accessories are required to use the article as described.