• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9002047296 9002047296 LED recessed/surface-mount light LED (monochrome) Built-in LED 26 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED downlight HCL, DALI,weiß SNSACT Q #9002047296

  • Power= 26 W Total luminous flux= 2700 lm Colour temperature= 6500 K Daylight white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

26 W

26 W

2700 lm

Total luminous flux

2700 lm

6500 K

Colour

Daylight white

Type

Square

Radiation angle

40°

Light features

Pivoted

Ceiling mount option

Dimmable

Recess diameter

150 mm

Recess length

150 mm

Recess width

150 mm

Recess depth

130 mm

External length

165 mm

External width

165 mm

IP20

Protection class

I

Factory colour

White

Material

Aluminium

n.rel.

Dim

(L x W x H) 165 x 165 x 132.5 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

6500 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 6500 K

Width

165 mm

Height

132.5 mm

Length

165 mm

Depth

132.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2747524 Trilux 9002047296 9002047296 LED recessed/surface-mount light LED (monochrome) Built-in LED 26 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.