• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9002055086 9002055086 LED recessed/surface-mount light LED (monochrome) Built-in LED 20 W Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED downlight 830, silver SNS RC5 #9002055086

  • Power= 20 W Total luminous flux= 2100 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

20 W

20 W

2100 lm

Total luminous flux

2100 lm

3000 K

Colour

Warm white

Type

Circular

Radiation angle

80°

Light features

Pivoted

Ceiling mount option

Recess diameter

150 mm

Recess length

150 mm

Recess width

150 mm

Recess depth

130 mm

Outside Ø

165 mm

External length

165 mm

External width

165 mm

IP20

Protection class

II

Factory colour

Silver

Material

Aluminium

n.rel.

Dim

(Ø x H) 165 mm x 132.5 mm

No

Light bulb included

Yes

Colour temperature range

3000 K

Width

165 mm

Height

132.5 mm

Length

165 mm

Depth

132.5 mm

(Ø)

165 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2748348 Trilux 9002055086 9002055086 LED recessed/surface-mount light LED (monochrome) Built-in LED 20 W Silver

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.