
1/2
LED tape light
220 V
240 V
1
LED (monochrome)
37 W
37 W
3000 K
White
6000 lm
6000 lm
DIN 10500. HACCP. IFS. BRC Global Standard Food. ENEC. CE
IP50
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
Rod
80-89
3000 K
3000 K (max)
62 mm
50 mm
1474 mm
Yes
80°
not relevant
Datasheet 2605841 Trilux 9002114044 7651IP LN#9002114044 LED tape light 37 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2605841 Trilux 9002114044 7651IP LN#9002114044 LED tape light 37 W LED (monochrome) White 1 pc(s)