
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
25 W
25 W
4000 K
Neutral white
1800 lm
1800 lm
Silver
Aluminium
(Ø x D) 672 mm x 590 mm
n.rel.
80-89
Yes
590 mm
672 mm
not relevant
User & Safety Instructions 2741518 Trilux 9861IS-LRA 6516640 LED lamp post 25 W Colours (LEDs): Neutral white