• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux LIQ 90 #6442840 6442840 LED light attachment/side-attached light LED (monochrome) w/o 122 W Anthracite

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED light attachment/side-attached light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

122 W

122 W

4000 K

Colour

White

Total luminous flux

16500 lm

Light features

Incl. ballast

Protection class

II

IP66

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 960 x 325 x 200 mm

n.rel.

Colour rendering index

70-79

Colour temperature range

4000 K

Width

325 mm

Height

200 mm

Length

960 mm

Light bulb included

Yes

Feed length

12 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2611158 Trilux LIQ 90 #6442840 6442840 LED light attachment/side-attached light LED (monochrome) w/o 122 W Anthracite

User & Safety Instructions

User & Safety Instructions 2611158 Trilux LIQ 90 #6442840 6442840 LED light attachment/side-attached light LED (monochrome) w/o 122 W Anthracite