• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux LnPlus 60- #8272451 8272451 LED floodlight

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED spotlight 740, anthracite LnPlus 60- #8272451

Technical specifications

  • Width 494 mm
  • Number of pins: 5
  • Protection class (IP) IP66
  • Surface protection: Powder-coated
  • Protection class: I
  • Impact strength: IK09
  • Material of housing: Aluminium
  • Protection class (NEMA): Other
  • Length: 633 mm
  • Nominal voltage 220..240 V
  • Connection type: Plug-in terminal
  • Voltage type AC
  • LED bulb, replaceable
  • Radiation angle: Extremely narrow radiating 5-10°
  • Operating device: Electronic transformer
  • Energy efficiency class of light source according to EU directive 2019/2015: Not required
  • Light color: White
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 70-79
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Height/depth 279 mm
  • Type of wiring: Finish
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for panel mounting: No.
  • Suitable for wall mounting: Yes
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: Yes
  • Suitable for cross beam installation: Yes
  • Suitable for cable system: No.
  • Adjustable: Pivoting
  • With motion detector: No.
  • With light sensor: No.
  • With bulb: Yes
  • Suitable for the number of bulbs: 1
  • Housing color: Grey
  • Surface brushed: No.
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI-2 dimming: Yes
  • DALI dimming: Yes
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Reflector: Without
  • Light distribution: Asymmetric
  • Light emission: Direct
  • Max. System power 172 W
  • Luminous flux: 26000 lm
  • Rated light current according to IEC 62722-2-1: 26000 lm
  • Coverage of lights possible with heat insulation material: Yes
  • Operation via Bluetooth: No.
  • Suitable for screen workstations according to EN 12464-1: No.
  • Cover material: Other
  • Light: Focus lens
  • Color consistency (McAdam ellipse): SDCM5
  • Rated ambient temperature according to IEC62722-2-1: -40..25°C.
  • Integrated emergency power supply: No.
  • Light output 151 lm/W
  • Power factor 0.95
  • Suitable for pedestal/floor mounting: Yes
  • Suitable for rail mounting: No.
  • Suitable for clamp mounting: No.
  • Version: Other
  • S/N ratio (THD): 10
  • Lamp with limited surface temperature "D-sign": No.
  • Filament testing according to IEC 60695-2-11:960°C - 30 s.
  • Photobiological safety according to EN 62471: RG2
  • Max. Number of lights circuit breaker B16: 5
  • Max. Number of lamps line circuit breakers C16: 9
  • Flicker value PST LM: 0.3
  • Strobe effect value SVM: 0.3
Product type

LED floodlight

Bulb type

LED (monochrome)

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3548275 Trilux LnPlus 60- #8272451 8272451 LED floodlight

Description

LED floodlight for surface illumination. The lamp fulfills the requirements of EN 60598 and is designed for effects by wind according to EN 1991(Eurocode) with a base wind speed of up to 30m/s (corresponds to wind zone 4 in Germany) in the area category 1. Mounting bracket made of die-cast aluminum. The stable mounting bracket with 3 holes makes possible not only a 2-point attachment but also a central 1-point attachment Headlamp can be tilted by single-point mounting on the mounting bracket. Secure swivel position with toothed locking mechanism. Headlights head and mounting brackets are already mounted on delivery. Mast mounting possible for single and multiple application with the help of accessories. In MLT design (multi lens technology), consisting of highly efficient, UV and temperature resistant four-way lens systems. With asymmetric medium-wide radiating light intensity distribution. Other radiation characteristics are available for flexible adaptation to customer-specific lighting tasks. Light flux and color temperature are preset, with constant luminous flux retention at the end of the life span (CLO). LED system consisting of 24 MLT LED modules each with 4 LEDs. Rated light current 26000 lm, rated power 164 W, maximum light yield 159 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 70. Color site tolerance (initial Macadam) = 5 SDCM. Rated service life L80/B50 (TQ 25 °C) = 100,000 h. The light source can be replaced according to the eco-design requirements (EU) 2019/2020). Light body and end disc carrier made of die-cast aluminum. Cover plate from flat single-pane safety glass fixed in the carrier frame. Light body (primary color) and retaining bracket (additional color) are color-coded. Primary color anthracite (similar to DB 703), additional color silver gray (similar to RAL 9006). Light housing extremely weatherproof powder-coated. Further color variants according to RAL or DB color code possible. Dimension (L x B): 633 mm x 494 mm, height 279 mm. Ball-resistant as per DIN 18032-3. Protection class (EN 61140): I, protection class (DIN EN 60529): IP66, shock resistance level according to IEC 62262: IK09. Permissible ambient temperature (ta): -40 °C to 25 °C. Wind attack surface FW . Weighs 15.5 kg With electronic operating device, digitally dimmable (DALI). Operating device in accordance with DALI 2 standard (EN 62386). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Shock resistance differential mode / common mode: 6 kV / 10 kV. The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.

This text is machine translated.