Energy efficiency class of light source according to EU directive 2019/2015: Not required
Light color: White
Constant luminous flux regulation: No.
Colour temperature: 4000 K
Color Rendering Index CRI: 80-89
Adjustable color temperature: Continuously
Luminous flux can be set continuously
Adjustable radiation angle: No.
Height/depth 45 mm
Type of wiring: Suitable for through-wiring
Compatible with Apple HomeKit: No.
Compatible with Google Assistant: No.
Compatible with Amazon Alexa: No.
IFTTT support available: No.
With bulb: Yes
Suitable for the number of bulbs: 1
Housing color: White
With operating device: Yes
Removable operating device: Yes
Dimmer 0-10 V: No
Dimmer 1-10 V: No
DALI-2 dimming: Yes
DALI dimming: Yes
Dimmer DMX: No
Dimmer DSI: No.
Dimmer potentiometer (built-in): No.
Dimming LineSwitch: No.
Dimmer manufacturer-specific: No.
Mains voltage modulation dimming: No.
Dimming Phase section: No.
Dimming leading edge: No.
Dimming programmable: No.
Dim. RF: No.
Dimming Sine Wave Reduction: No.
Dimming Touch and Dim: No.
Zigbee dimming: No.
Dimming with push-button: No.
Without dimmer function: No.
Reflector: Without
Light distribution: Symmetric
Light emission: Direct/indirect
Max. System power 68 W
Rated light current according to IEC 62722-2-1: 6500 lm
Suitable for light band configuration: No.
Workplace training material - EN 12464-1: Yes
Cover material: Other
Design of grid: Without
Light distributor: Other
Color consistency (McAdam ellipse): SDCM3
Suitable for emergency light: No.
Integrated emergency power supply: No.
Light output 96 lm/W
Power factor 0.95
Version: Other
Lamp with limited surface temperature "D-sign": No.
Filament testing according to IEC 60695-2-11:650°C - 30 s.
Direct/indirect parts separately adjustable: Yes
Max. Number of lights circuit breaker B16: 19
Max. Number of lamps line circuit breakers C16: 32
Glare limiter (UGR): 19
With suspension: Yes
Pendant length: 1500 mm
Flicker value PST LM: 0.3
Strobe effect value SVM: 0.3
Product type
LED pendant light
n.rel.
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3552379 Trilux Lunexo H1 C #6979862 6979862 LED pendant light
Description
Exclusive rectangular LED hanging light with rounded edges and visible light edge. With built-in LiveLink sensor for connection to a LiveLink control device for daylight-dependent control and presence detection. LiveLink sensor Tridonic MSensor G3 PIR 5DPI for daylight-dependent regulation and presence detection. Constant light control with switch-off function in sufficient daylight. Passive infrared presence sensor, with highly sensitive multi-segment pyrosensors, with adjustable delay time, either in automatic mode (automatic on, automatic off) or semi-automatic operation (automatic off, manual on). Special IQ-mode for automatic adjustment of the follow-up time to the use of space. Connection and electrical supply via the DALI interface of the LiveLink control unit. Number of DALI subscribers occupied: 5. Capturing range: Ø 4.5 m, mounting height 2.5 m - 5 m. Hanging lamp for single lamp application. Suspended mounting by means of Y-cable suspension included in the delivery. With inner Micro-prismatic CDP-I. With balanced, broad beam distribution. Glare evaluation in accordance with UGR classification (EN 12464-1) < 19. Appropriate for screen work according to EN 12464-1 With Tunable White technology for the control of the light color by means of a separate control system (DT8). Rated light current 6500 lm, rated power 61 W, maximum light yield 107 lm/W. Light color Tunable White (warm white - daylight white), similar color temperature (CCT) Tunable White (2700 K - 6500 K), general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. Light fixtures made of aluminum-extruded profile. Head pieces made from die-cast aluminum. White surface coating (similar to RAL 9016). Dimensions (L x B) 1200 x 200 mm, lamp height 45 mm. Permissible ambient temperature (ta): -20 °C - +25 °C. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 9.0 kg Cable suspension and electrical connection cable included. Standard chipping length: 1500 mm. With electronic operating device for switching, dimming and controlling the light color by means of DALI Device Type 8-compatible control device. Operating device in accordance with DALI 2 standard (EN 62386). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Number of DALI subscribers occupied: 4. The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. Lamp 10 years, spare operating unit 15 years after date of invoice, available subject to reasonable changes that serve the progress. Spare parts LED module and optical system are not available due to the design.
This text is machine translated.
Description
Exclusive rectangular LED hanging light with rounded edges and visible light edge. With built-in LiveLink sensor for connection to a LiveLink control device for daylight-dependent control and presence detection. LiveLink sensor Tridonic MSensor G3 PIR 5DPI for daylight-dependent regulation and presence detection. Constant light control with switch-off function in sufficient daylight. Passive infrared presence sensor, with highly sensitive multi-segment pyrosensors, with adjustable delay time, either in automatic mode (automatic on, automatic off) or semi-automatic operation (automatic off, manual on). Special IQ-mode for automatic adjustment of the follow-up time to the use of space. Connection and electrical supply via the DALI interface of the LiveLink control unit. Number of DALI subscribers occupied: 5. Capturing range: Ø 4.5 m, mounting height 2.5 m - 5 m. Hanging lamp for single lamp application. Suspended mounting by means of Y-cable suspension included in the delivery. With inner Micro-prismatic CDP-I. With balanced, broad beam distribution. Glare evaluation in accordance with UGR classification (EN 12464-1) < 19. Appropriate for screen work according to EN 12464-1 With Tunable White technology for the control of the light color by means of a separate control system (DT8). Rated light current 6500 lm, rated power 61 W, maximum light yield 107 lm/W. Light color Tunable White (warm white - daylight white), similar color temperature (CCT) Tunable White (2700 K - 6500 K), general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. Light fixtures made of aluminum-extruded profile. Head pieces made from die-cast aluminum. White surface coating (similar to RAL 9016). Dimensions (L x B) 1200 x 200 mm, lamp height 45 mm. Permissible ambient temperature (ta): -20 °C - +25 °C. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 9.0 kg Cable suspension and electrical connection cable included. Standard chipping length: 1500 mm. With electronic operating device for switching, dimming and controlling the light color by means of DALI Device Type 8-compatible control device. Operating device in accordance with DALI 2 standard (EN 62386). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Number of DALI subscribers occupied: 4. The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. Lamp 10 years, spare operating unit 15 years after date of invoice, available subject to reasonable changes that serve the progress. Spare parts LED module and optical system are not available due to the design.