
1/2
LED wet room light
230 V
1
LED (monochrome)
27 W
1047 mm
27 W
98 mm
96 mm
4000 K
White
4400 lm
4400 lm
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
IP66
Anthracite
Aluminium
(L x W x H) 1047 x 96 x 98 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
I
yes
Datasheet 2609377 Trilux Nextrema G3 #6628740 LED wet room light LED (monochrome) 27 W White Anthracite
User & Safety Instructions 2609377 Trilux Nextrema G3 #6628740 LED wet room light LED (monochrome) 27 W White Anthracite