
1/2
LED pendant light
220 V
240 V
1
LED (monochrome)
w/o
18.5 W
4000 K
White
2600 lm
II
IP66
Anthracite
Aluminium
(L x W x H) 1022 x 180 x 292 mm
n.rel.
70-79
4000 K
180 mm
292 mm
1022 mm
Yes
1 m
not relevant
Datasheet 2611315 Trilux ViaCon HQ- #6997140 6997140 LED pendant light LED (monochrome) w/o 18.5 W Anthracite
User & Safety Instructions 2611315 Trilux ViaCon HQ- #6997140 6997140 LED pendant light LED (monochrome) w/o 18.5 W Anthracite