Integrated smoke exhaust with activated carbon and grease filter
Individually adjustable suction zones on the grilling plates or frying level
1500 Watt for quick heating and even heat
Grill plate made of solid aluminum casting with non-stick coating
8 non-stick pans and 8 plastic spatula
Thought-out design for effortless cleaning
Technical specifications
Kitchen appliances features
Steam function
8 pannikins
Product type
Raclette
1500 W
Factory colour
Black
Weight
4.5 kg
Width
270 mm
Height
192 mm
Length
460 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3551410 Trisa Pure Melt Raclette Steam function, 8 pannikins Black
Description
When it gets cooler outside, you get closer together at the table. With the Trisa Raclette Pure Melt you can enjoy an enjoyable evening full of warmth, taste and coziness without having to smell like it in the whole apartment. An innovative combination of Swiss design, technical sophistication and a genuine culture of enjoyment. The integrated extraction system detects smoke and odors directly above the grilling plate and on the pan level. Both zones can be separately adjusted on the left and right side. An integrated grease filter reliably catches moist residues before the smells are reduced through the two active carbon filters at the lower side. Thus, the room remains free from intensive smells and long ventilation after eating becomes unnecessary. With 1500 watt heating power the device quickly reaches the desired temperature and provides for a uniform heat distribution. The grill plate, made of solid die-cast aluminum, is non-stick-coated and can be cleaned easily. Eight sturdy pans, matching plastic spatula and a stainless steel tray for hot pans complete the Raclette experience. A raclette device that makes sitting together a bit more beautiful, because the pleasure stays on the table and does not spread out in the entire apartment.
This text is machine translated.
Description
When it gets cooler outside, you get closer together at the table. With the Trisa Raclette Pure Melt you can enjoy an enjoyable evening full of warmth, taste and coziness without having to smell like it in the whole apartment. An innovative combination of Swiss design, technical sophistication and a genuine culture of enjoyment. The integrated extraction system detects smoke and odors directly above the grilling plate and on the pan level. Both zones can be separately adjusted on the left and right side. An integrated grease filter reliably catches moist residues before the smells are reduced through the two active carbon filters at the lower side. Thus, the room remains free from intensive smells and long ventilation after eating becomes unnecessary. With 1500 watt heating power the device quickly reaches the desired temperature and provides for a uniform heat distribution. The grill plate, made of solid die-cast aluminum, is non-stick-coated and can be cleaned easily. Eight sturdy pans, matching plastic spatula and a stainless steel tray for hot pans complete the Raclette experience. A raclette device that makes sitting together a bit more beautiful, because the pleasure stays on the table and does not spread out in the entire apartment.