• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trisa Raclette Hot Stone Raclette 8 pannikins

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Kitchen appliances features

8 pannikins

Product type

Raclette

1500 W

Grate area (width)

240 mm

Grate area (length)

390 mm

Width

27 cm

Height

45.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2507890 Trisa Raclette Hot Stone Raclette 8 pannikins

Description

Raclette grill and barbecue chat at the same time removable stone with great heat storage and juice drip rail temperature controller for individual adjustment - Simple operation 8 non-Raclette pans made of sturdy steel 8 plastic spatula for easy removal can be disassembled for easy cleaning, non-slip feet

This text is machine translated.