• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar FR-6941 1000 W White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 53.99
-26 %
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

TriStar FR-6941 Fryer, 1.5 liters, White

  • With its compact size and 1.5 l capacity, this fryer is the ideal solution for smaller householdsSpace saving thanks to small dimensions and folding handleRemovable lid with smell filter and viewing window prevents frying smell and fat splashes

Technical specifications

Factory colour

White

Capacity

1.5 l

Product type

Deep fryer

Max. temperature

190 °C

1000 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537041 Tristar FR-6941 1000 W White

Description

The Tristar FR-6941 fryer has a capacity of 1.5 l and is the ideal solution for smaller households thanks to its compact dimensions. Thanks to its compact size, it can be easily moved away after use! The CoolTouch outer surface ensures that the fryer never gets too hot from the outside.Ultracompact sizeThe Tristar fryer has a capacity of 1.5 l and is very compact. This makes it perfect for smaller households. The folding handle makes it easy to put the fryer away after use, and the integrated handles make it easy to transport. The CoolTouch outer surface ensures that the fryer never gets too hot from the outside.Easy to UseThe Tristar fryer is easy to use with the adjustable thermostat. The temperature can be set with a rotary control to 130⁰C to 190°C, with a warning light indicating whether the appliance is switched on. Thanks to 1000 W power, the fryer quickly reaches the right temperature.Practical useThe FR-6941 fryer is very convenient to use. The removable lid has an odor filter and a viewing window, so that you can fry with the lid closed and still have everything in view. Since the container insert has a non-stick coating, it can also be cleaned easily after use. The non-slip feet ensure that the grille stands securely on the worktop.

This text is machine translated.

Features

  • Easy to operate thanks to adjustable thermostat up to 190⁰ C and indicator lightVery comfortable: Non-stick coating, integrated handles and non-slip feetDishwasher-safe accessoriesNon-slip stand.Overheating protectionType of fryer: OilNumber of persons: 2Adjustable thermostatConcealed heating elementNon-stick coatingIndicator LightsCable length: 0,8 mCapacity 300 g.

Scope of delivery

  • Deep fryer
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 102.98€ 88.98*

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)