• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar KA-5129 Halogen radiator 400 W, 800 W, 1200 W 38 m³ White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TriStar KA-5129 heating element

  • Radiant HeaterSuitable for campingWhite

Technical specifications

Product type

Halogen radiator

Operating voltage

230 V

Switching stages

2

400 W

800 W

1200 W

Suitable for rooms up to

38 m³

IP00

Factory colour

White

Dim

(L x W x H) 308 x 185 x 450 mm

Feed length

1.1 m

Material

Plastic

Width

185 mm

Height

450 mm

Length

308 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2619958 Tristar KA-5129 Halogen radiator 400 W, 800 W, 1200 W 38 m³ White

User & Safety Instructions

User & Safety Instructions 2619958 Tristar KA-5129 Halogen radiator 400 W, 800 W, 1200 W 38 m³ White

Description

The TriStar KA-5129 is a practical electric heater for the camping site. You can use the heating in your caravan or under your tent and enjoy a pleasant temperature by selecting one of the two heating levels. The heater is safe to use thanks to the integrated handle and tilt protection.

This text is machine translated.

Features

  • Two heating levels of 400 and 800 watt for optimal heating of small roomsideal for camping or for your caravanEasy transport with integrated handleSafe application thanks to the tilt protectionCan be placed anywhere thanks to its dimensions of 18.5 x 30.8 x 45 cm

Scope of delivery

  • TriStar electric heaterUser manual

More interesting products

(*All information is plus legal VAT)