• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar KB-7520 Cool & heating box EEC: E (A - G) Thermoelectric 230 V, 12 V Black, Grey 20 l Below ambient temperature

EAN:
Part number:
Item no:
1/6
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tristar KB-7520 Cool Box

  • 20 l
  • Cool up to 18°C under ambient temperature
  • Can be heated up to a maximum of 65°C.

Technical specifications

Product type

Cool & heating box

Operating voltage

230 V

12 V

Tcooling temperature range

Below ambient temperature up to 18 °C.

Operation principle

Thermoelectric

Factory colour

Black

Grey

Dim

(L x W x H) 240 x 400 x 430 mm

Weight

3.7 kg

Total storage capacity

20 l

E (A - G)

Heating range

65 °C

Width

400 mm

Height

430 mm

Length

240 mm

75 kWh/year

Air con category

N

Airborne noise

48 dBa

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3143494 Tristar KB-7520 Cool & heating box EEC: E (A - G) Thermoelectric 230 V, 12 V Black, Grey 20 l Below ambient temperature

Description

Get ready to revolutionize your outdoor adventure with the Tristar KB-7520 cooling bag, the ultimate portable cooling and heating solution. Whether you're on a camping trip into the wilderness or a relaxing day on the beach, this lightweight and versatile refrigerator is designed to keep your food and drinks at the perfect temperature. Discover how the Tristar KB-7520 can transform your outdoor experiences.
With a weight of only 3.7 kg, this refrigerator is easy to carry and is therefore the ideal choice for camping trips and beach days
Experience the convenience of a pocket that can cool up to 18°C under ambient temperature and heat up to 65°C to meet your diverse needs
The Tristar KB-7520 is suitable for both 12V and 230V power sources and sees to it that you always remain refreshed, no matter where you go
With plenty of room for your favorite drinks and snacks, this refrigerator bag offers the space you need for a day of outdoor fun
Enjoy the benefits of a removable lid, a safety lock, cable storage and a carry handle, which make your outdoor experience effortless and pleasant

This text is machine translated.

More interesting products

(*All information is plus legal VAT)